
Dual 10-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 20 MSPS, 40 MSPS, 65 MSPS, or 80 MSPS. Features a 1.8V operating supply voltage, 61.7dB Signal-to-Noise Ratio (SNR), and low power consumption of 30mW. Integral Nonlinearity (INL) is 0.6 LSB, and Differential Nonlinearity (DNL) is 0.3 LSB. Interface options include SPI, Serial, and Parallel. Housed in an LFCSP EP package with Tin, Matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9204BCPZRL7-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 69.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9204BCPZRL7-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
