
Dual 10-bit analog-to-digital converter (ADC) with selectable sampling rates up to 80 MSPS. Features 0.3 LSB differential nonlinearity and 0.6 LSB integral nonlinearity. Operates from a 1.8V supply voltage with a maximum input voltage of 1V. Supports SPI, serial, and parallel interfaces. Packaged in LFCSP EP and supplied on tape and reel.
Analog Devices AD9204BCPZRL7-40 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.3LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 97.7mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9204BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
