
Dual 10-bit analog-to-digital converter (ADC) with selectable sampling rates up to 65 MSPS. Features 0.3 LSB differential nonlinearity and 0.6 LSB integral nonlinearity. Operates from a 1.8V supply with a maximum power dissipation of 128.5mW. Supports SPI, serial, and parallel interfaces. Encased in a tape and reel package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9204BCPZRL7-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9204BCPZRL7-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 128.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9204BCPZRL7-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
