The AD9212BCPZ-65 is an 8-channel 10-bit analog-to-digital converter (ADC) with a sampling rate of 65MS/s. It is packaged in a lead-free, fine-pitch, chip-scale package (LFCSP EP) and is suitable for operation over the -40°C to 85°C temperature range. The device is RoHS compliant and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9212BCPZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 833mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9212BCPZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.