
10-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. This unipolar device offers a sampling rate of 105 MSPS with a signal-to-noise ratio (SNR) of 58.3dB. It operates from a 3V supply voltage, with a maximum input voltage of 1.28V and a minimum of 1.18V. Integral nonlinearity (INL) is 2.5 LSB, and differential nonlinearity (DNL) is -1 LSB. The component is housed in a SSOP package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD9214BRSZ-RL105 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.28V |
| Min Input Voltage | 1.18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 58.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9214BRSZ-RL105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
