
10-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and differential input type. Achieves 1 LSB Differential Nonlinearity and 1.2 LSB Integral Nonlinearity. Operates from a 2.7V to 3.3V supply with a typical power consumption of 96mW. Housed in an LFCSP EP package with dimensions of 5mm x 5mm x 0.83mm. Offers a Signal-to-Noise Ratio (SNR) of 59dB and a maximum input voltage of 1V.
Analog Devices AD9215BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 1LSB |
| Height | 0.83mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9215BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
