
10-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel interface. Achieves 1.2 LSB Integral and Differential Nonlinearity with a Signal-to-Noise Ratio of 59 dB. Operates from a 3V supply voltage (2.7V to 3.3V range) and consumes 120mW maximum power. Housed in a 10-bit TSSOP package with tin, matte contact plating, measuring 9.7mm in length, 4.4mm in width, and 1.05mm in height. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD9215BRUZ-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.2LSB |
| Height | 1.05mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9215BRUZ-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
