
10-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a 1.2 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). This unipolar ADC offers a 59 dB Signal-to-Noise Ratio (SNR) and operates from a single 3V supply. The TSSOP package has a height of 1.05mm, width of 4.4mm, and length of 9.7mm, with tin, matte contact plating. Maximum power dissipation is 145mW, with typical power consumption at 96mW.
Analog Devices AD9215BRUZ-65 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 96mW |
| Power Dissipation | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9215BRUZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
