
10-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a 10-bit resolution and a sampling rate of 65 MS/s. This unipolar, single-supply device offers a 3V operating voltage with a maximum supply voltage of 3.3V. It boasts excellent linearity with Differential Nonlinearity (DNL) of 1 LSB and Integral Nonlinearity (INL) of 1.2 LSB. The ADC utilizes a differential input type with a maximum input voltage of 1V and a minimum of 500mV, and a low input capacitance of 2pF. Packaged in a TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C with a power consumption of 96mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9215BRUZRL7-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9215BRUZRL7-65 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 96mW |
| Power Dissipation | 96mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9215BRUZRL7-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
