
10-bit, 2-channel Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features differential inputs, bipolar polarity, and a parallel interface. Offers 58dB Signal to Noise Ratio (SNR) and linearity specifications of 1 LSB Differential Nonlinearity (DNL) and 2.5 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.3V supply, with a maximum power dissipation of 330mW. Packaged in a lead-free LFCSP EP, suitable for surface mounting.
Analog Devices AD9216BCPZRL7-105 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9216BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
