
Dual 10-bit analog-to-digital converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs with a voltage range of 500mV to 1V, and a typical SNR of 58.6dB. Offers 1LSB differential nonlinearity and 1.6LSB integral nonlinearity. Operates from a 3V single supply voltage with a maximum power dissipation of 255mW. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD9216BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 85mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 58.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9216BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
