
IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter
Analog Devices AD9218BST-80 technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.2LSB |
| Integral Nonlinearity (INL) | 1.35LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Polarity | Unipolar |
| Power Dissipation | 515mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9218BST-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
