
Quad, 10-bit, 40 MSPS serial LVDS analog-to-digital converter. Features 4 analog inputs with differential input type and unipolar polarity. Achieves 0.4 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a 1.8V supply, consuming 295mW of power. Offers a Signal-to-Noise Ratio (SNR) of 61.2 dB. Packaged in tape and reel for 750 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9219ABCPZRL7-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 313mW |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 295mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9219ABCPZRL7-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
