
12-bit, 10 MSPS monolithic analog-to-digital converter (ADC) featuring a parallel interface. Offers 70.2 dB signal-to-noise ratio (SNR) and 1.25 LSB integral nonlinearity (INL). Operates from a 5V supply voltage with a maximum power dissipation of 310mW. Packaged in a SOIC case with tin-lead contact plating, suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9220AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9220AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9220AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
