
12-bit, 10 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel/SPI serial interface. Offers 70.2dB Signal-to-Noise Ratio (SNR) with excellent linearity, exhibiting 0.75 LSB Differential Nonlinearity (DNL) and 1.25 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V single supply voltage, with a maximum power dissipation of 310mW. Packaged in a SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9220ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9220ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9220ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
