
12-bit, 10 MSPS monolithic analog-to-digital converter (ADC) featuring a parallel interface. This general-purpose converter offers a sampling rate of 10 MS/s with 12-bit resolution. Key performance metrics include 0.75 LSB differential nonlinearity and 1.25 LSB integral nonlinearity, alongside a signal-to-noise ratio of 70.2 dB. Operating from a 5V supply, it supports bipolar and unipolar input polarity with a maximum input voltage of 2.5V. The component is housed in a SOIC package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9220ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Height | 2.35mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9220ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
