
12-bit, 1.5 MS/s monolithic analog-to-digital converter (ADC) featuring a parallel interface. This unipolar device offers a signal-to-noise ratio (SNR) of 70.2 dB and exhibits integral nonlinearity (INL) of 1.25 LSB and differential nonlinearity (DNL) of 0.75 LSB. Operating from a single supply, it has a maximum power dissipation of 70 mW and an input capacitance of 16 pF. Packaged in a SOIC format, it is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9221AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9221AR-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 59mW |
| Power Dissipation | 70mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9221AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
