
12-bit, 1.5 MSPS monolithic analog-to-digital converter featuring a parallel interface. This unipolar ADC offers a 70.2dB signal-to-noise ratio and a differential nonlinearity of 0.75 LSB, with integral nonlinearity at 1.25 LSB. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 70mW. Packaged in SSOP with tin/lead contact plating, this component is supplied on tape and reel.
Analog Devices AD9221ARS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 59mW |
| Power Dissipation | 70mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9221ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
