
Octal, 12-bit Analog-to-Digital Converter (ADC) offering 40 MSPS sampling rate. Features differential inputs with a maximum input voltage of 1V and a typical signal-to-noise ratio of 70.4dB. Operates from a 1.8V supply voltage with a power consumption of 700mW. Integral nonlinearity is 1LSB and differential nonlinearity is 0.5LSB. Interface utilizes LVDS for high-speed serial data transfer. Packaged in a tray with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9222ABCPZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9222ABCPZ-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 700mW |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 338mA |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222ABCPZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
