
Octal, 12-bit Analog-to-Digital Converter (ADC) with a 50 MS/s sampling rate. Features 8 differential analog inputs and a serial LVDS interface. Offers 1LSB integral nonlinearity and 0.65LSB differential nonlinearity. Operates from a 1.8V supply voltage and is available in a LFCSP EP package for surface mounting. Maximum power dissipation is 910mW.
Analog Devices AD9222ABCPZ-50 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.65LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, LVDS, SPI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 740mW |
| Power Dissipation | 740mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222ABCPZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
