12-bit, 3.0 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, unipolar input. This integrated circuit offers a 70dB Signal-to-Noise Ratio (SNR) and linearity specifications of 0.75 LSB Differential Nonlinearity (DNL) and 1.25 LSB Integral Nonlinearity (INL). Operating from a 5V supply, it utilizes a parallel interface and is housed in a 10.2mm x 5.3mm x 1.75mm SSOP package with tin, matte contact plating. Maximum power dissipation is 130mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9223ARSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.75mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9223ARSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
