
12-bit, 3.0 MSPS Analog-to-Digital Converter (ADC) featuring a unipolar input range from 1V to 2.5V. This single-channel IC offers a parallel interface and achieves a Signal-to-Noise Ratio (SNR) of 70dB. Integral Nonlinearity (INL) is rated at 1.25 LSB, with Differential Nonlinearity (DNL) at 0.75 LSB. The component operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 130mW. Supplied in a SSOP package on tape and reel.
Sign in to ask questions about the Analog Devices AD9223ARSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9223ARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 130mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9223ARSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
