
12-bit, 3 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a parallel interface, unipolar polarity, and a single supply type. Offers 0.75 LSB differential nonlinearity and 1.25 LSB integral nonlinearity. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 130mW. Packaged in a SOIC case, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9223ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9223ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 130mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9223ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
