
12-bit monolithic analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features a parallel interface, unipolar input, and a single supply voltage of 5V. Offers 1 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 450mW. Packaged in a SSOP with tin, matte contact plating.
Analog Devices AD9224ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 415mW |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 69.1dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9224ARSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
