
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 65 MSPS sampling rate. This integrated circuit offers a parallel interface for data output and boasts excellent linearity with 1 LSB Differential Nonlinearity and 1.6 LSB Integral Nonlinearity. Operating from a single 5V supply, it is housed in a 28-lead SSOP package with Tin/Lead contact plating. The device functions across an industrial temperature range of -40°C to 85°C, with a maximum power dissipation of 500mW.
Analog Devices AD9226ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 475mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9226ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
