12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. Achieves 1.6 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 68.9 dB. Operates with a single 5V supply voltage, consuming 86mA nominal current and dissipating up to 500mW. Encased in a SSOP package with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD9226ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.75mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 86mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9226ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
