12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and parallel interface. Achieves 1 LSB differential nonlinearity and 1.6 LSB integral nonlinearity. Operates with a 5V supply voltage, consuming 475mW of power. Encased in a SSOP package with tin, matte contact plating. Suitable for applications with input voltages between 1V and 2V, and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9226ARSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 475mW |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9226ARSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.