
The AD9226ASTRL is a 12-bit analog-to-digital converter with a single input channel and a sampling rate of 65 million samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a 48-pin LQFP package. This device is not RoHS compliant. The AD9226ASTRL is available in quantities of 2000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices AD9226ASTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9226ASTRL technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9226ASTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.