
12-Bit, 65 MSPS Analog-to-Digital Converter featuring a single analog input and a parallel interface. This component offers 12-bit resolution with a sampling rate of 65 MS/s, achieving a Signal-to-Noise Ratio (SNR) of 68.9dB. It boasts excellent linearity with Differential Nonlinearity (DNL) of 1 LSB and Integral Nonlinearity (INL) of 1.6 LSB. Operating from a 5V supply voltage, it is housed in an LQFP package with tin, matte contact plating. The device operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Analog Devices AD9226ASTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9226ASTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 475mW |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9226ASTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
