
Quad 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40 MSPS. Features LVDS interface, 1.8V operating supply voltage, and 70.5dB Signal-to-Noise Ratio (SNR). Offers 0.5 LSB Differential Nonlinearity (DNL) and 1 LSB Integral Nonlinearity (INL). Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 510mW. Packaged in a tray with 260 units.
Sign in to ask questions about the Analog Devices AD9228ABCPZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9228ABCPZ-40 technical specifications.
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 335mW |
| Power Dissipation | 510mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Current | 155mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9228ABCPZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
