
The AD9228BCPZ-40 is a 12-bit analog-to-digital converter with four channels and a sampling rate of 40MS/s. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 155mA. The device is compliant with RoHS and is available in a 7 X 7 MM LFCSP-48 package. It is suitable for use in applications where high-resolution analog-to-digital conversion is required, and it can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9228BCPZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9228BCPZ-40 technical specifications.
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Supply Current | 155mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9228BCPZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
