
Quad 12-bit Analog-to-Digital Converter (ADC) with a 50 MSPS sampling rate. Features a serial LVDS interface and differential input type. Offers 1LSB Integral Nonlinearity (INL) and 0.6LSB Differential Nonlinearity (DNL). Operates with a 2.7V to 3.6V supply voltage and consumes 985mW of power. Encased in a 7.1mm x 7.1mm x 0.95mm SMD/SMT package with tin, matte contact plating.
Analog Devices AD9229ABCPZ-50 technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 50Mbps |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.465W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 985mW |
| Power Dissipation | 985mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 300mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9229ABCPZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
