
Quad 12-bit Analog-to-Digital Converter (ADC) operating at 65 MSPS. Features differential inputs with a voltage range of 500mV to 1V. Achieves 70.4dB Signal-to-Noise Ratio (SNR) and exhibits 0.7 LSB Differential Nonlinearity (DNL) and 1 LSB Integral Nonlinearity (INL). Serial LVDS interface for high-speed data transfer. Operates across a temperature range of -40°C to 85°C with a power consumption of 1.35W.
Analog Devices AD9229ABCPZRL7-65 technical specifications.
| Differential Nonlinearity | 0.7LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.35W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Series | AD9229 |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9229ABCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.