
12-bit, 210 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and LVDS interface. Achieves 0.75 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage, with a maximum power dissipation of 434mW. Housed in an 8.1mm x 8.1mm x 0.95mm LFCSP EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9230BCPZ-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 383mW |
| Power Dissipation | 407mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 64.6dB |
| Supply Current | 154mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9230BCPZ-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
