
12-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and LVDS interface. Achieves 1 LSB Integral Nonlinearity (INL) and 0.6 LSB Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 64.6 dB. Operates from a single 1.8V supply with a maximum power dissipation of 434mW. Packaged in an 8mm x 8mm LFCSP EP with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD9230BCPZ-250 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.83mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 434mW |
| Power Dissipation | 434mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 64.6dB |
| Supply Current | 181mA |
| Supply Type | Single |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9230BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
