
Dual 12-bit Analog-to-Digital Converter (ADC) with a 20 MSPS conversion rate. Features differential input type, LVDS interface, and a 1.8V operating supply voltage. Achieves 71.5dB Signal to Noise Ratio (SNR) and 0.3LSB Differential Nonlinearity (DNL). Encased in a 9mm x 9mm x 0.95mm package with tin, matte contact plating. Operates across a -40°C to 85°C temperature range.
Analog Devices AD9231BCPZ-20 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 20MS/s |
| Differential Nonlinearity | 0.3LSB |
| Height | 0.95mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173.4mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 32mW |
| Power Dissipation | 32mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9231BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
