
Dual 12-bit Analog-to-Digital Converter (ADC) offering a sampling rate of up to 80 MS/s. Features differential inputs with a maximum input voltage of 1V and a conversion rate of 80 MS/s. Achieves 0.4 LSB differential nonlinearity and 0.65 LSB integral nonlinearity, with a signal-to-noise ratio of 71.5 dB. Operates from a 1.8V supply voltage with a nominal supply current of 80mA, and a power dissipation of 71mW. Interface utilizes LVDS, and the component is RoHS compliant.
Analog Devices AD9231BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.95mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.65LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173.4mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 80mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Output Polarity | Unipolar |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 71mW |
| Power Dissipation | 71mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9231BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
