Analog Devices AD9233-80EBZ technical specifications.
| Package/Case | 125 |
| Input Capacitance | 8pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 236mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233-80EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.