
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel, bipolar ADC offers a differential input type and a parallel/SPI interface. Key performance metrics include 1.2 LSB Integral Nonlinearity (INL) and 0.3 LSB Differential Nonlinearity (DNL). The component is housed in an LFCSP EP package with dimensions of 7mm (length) x 6.75mm (width) x 0.95mm (height). It operates across a temperature range of -40°C to 85°C and has a maximum power dissipation of 425mW.
Analog Devices AD9233BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.3LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
