
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel device offers a bipolar input type with a maximum input voltage of 1V and an input capacitance of 8pF. Integral Nonlinearity (INL) is 1.2 LSB, and Differential Nonlinearity (DNL) is 0.5 LSB, with a Signal-to-Noise Ratio (SNR) of 69.5dB. The ADC supports Parallel, SPI, and Serial interfaces and is housed in an LFCSP EP package. Maximum power dissipation is 350mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9233BCPZRL7-105 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
