
12-bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and differential input. Achieves 69.5dB Signal-to-Noise Ratio (SNR) with 0.5 LSB Differential Nonlinearity (DNL) and 1.2 LSB Integral Nonlinearity (INL). Operates from a 1.8V single supply voltage, with a maximum power dissipation of 425mW. Offers parallel and SPI serial interfaces, with a maximum input voltage of 1V. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD9233BCPZRL7-125 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233BCPZRL7-125 to view detailed technical specifications.
No datasheet is available for this part.
