The AD9233BCPZRL7-80 is a 12-bit industrial-grade analog-to-digital converter from Analog Devices. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 48 terminals and is packaged in a 7mm x 7mm HVQCCN package. It operates from a nominal supply voltage of 1.8V and has a maximum supply current of 155mA. The converter can handle analog input voltages up to 2V and as low as 1V.
Analog Devices AD9233BCPZRL7-80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9233BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.