The AD9234BCPZRL7-1000 is a 12-bit analog-to-digital converter with a supply voltage of 1.25V and an operating temperature range of -40°C to 85°C. It features a proprietary conversion method and has a maximum analog input voltage of 1.34V. The device is packaged in a 64-pin MO-220WMMD and is designed for industrial applications. The AD9234BCPZRL7-1000 is a single-function device with 64 terminals in a quad terminal position.
Analog Devices AD9234BCPZRL7-1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.34 |
| Analog Input Voltage-Min | -1.34 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9234BCPZRL7-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.