A 12-bit monolithic analog-to-digital converter family operates from a single 2.7 V to 3.6 V supply at 20 MSPS, 40 MSPS, or 65 MSPS sample rates. The converter uses a differential pipelined architecture with an on-chip sample-and-hold amplifier and voltage reference. It supports a 1 V p-p to 2 V p-p analog input range, straight binary or twos complement output formats, and an out-of-range indicator. The device is specified for the industrial temperature range from -40°C to +85°C and is offered in 28-lead TSSOP and 32-lead LFCSP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter resolution | 12bit |
| Maximum sample rate | 65MSPS |
| Available sample rates | 20, 40, 65MSPS |
| Analog supply voltage | 2.7 to 3.6V |
| Digital output driver supply voltage | 2.25 to 3.6V |
| Signal-to-noise ratio | 70 to Nyquist at 65 MSPSdBc |
| Spurious-free dynamic range | 85 to Nyquist at 65 MSPSdBc |
| Power consumption | 300 at 65 MSPSmW |
| Standby power | 1.0mW |
| Analog input bandwidth | 500MHz |
| Analog input span | 1 to 2V p-p |
| Differential nonlinearity | ±0.4 typicalLSB |
| Integral nonlinearity | ±0.70 typical at 65 MSPSLSB |
| Minimum conversion rate | 1MSPS |
| Operating temperature range | -40 to +85°C |
| Output data format | Straight binary or twos complement |
Download the complete datasheet for Analog Devices AD9235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9235
Characterizes the input impedance of switched-capacitor ADCs like the AD9236 and provides methods for designing optimized interfaces using network analyzer measurements.