
12-bit, 20 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar polarity. Achieves 0.65 LSB differential nonlinearity and 0.8 LSB integral nonlinearity, with a signal-to-noise ratio of 70.8 dB. Operates from a 3V single supply voltage, with a maximum power dissipation of 95mW. Housed in an LFCSP EP package with tin, matte contact plating, measuring 5mm x 5mm x 0.83mm. Suitable for applications within a -40°C to 85°C temperature range.
Analog Devices AD9235BCPZ-20 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.65LSB |
| Height | 0.83mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 95mW |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
