
12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers 70.8dB Signal-to-Noise Ratio (SNR) and low linearity errors with 1.3LSB Integral Nonlinearity (INL) and 0.8LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 3.6V supply with 3V nominal voltage, consuming 320mW power. Housed in a 5mm x 5mm x 0.83mm LFCSP EP package with tin, matte contact plating. Suitable for applications requiring high-speed, accurate analog-to-digital conversion.
Analog Devices AD9235BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Height | 0.83mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 320mW |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Current | 100mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
