IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153-AE, TSSOP-28, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD9235BRURL7-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9235BRURL7-20 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 20000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9235BRURL7-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
