
12-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and a single analog input. Achieves 70.8dB Signal-to-Noise Ratio (SNR) with 0.75 LSB Differential Nonlinearity (DNL) and 0.9 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V supply, with a typical power consumption of 180mW. Housed in a 1.05mm height TSSOP package, suitable for bipolar and unipolar signals.
Analog Devices AD9235BRUZ-40 technical specifications.
| Package/Case | TSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.05mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 180mW |
| Power Dissipation | 205mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9235BRUZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
