
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features a 70.9dB Signal-to-Noise Ratio (SNR) and 1.2LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V supply, with a typical 3V operating voltage. Interface is parallel, and the component is housed in an LFCSP EP package with tin, matte contact plating. Maximum power dissipation is 411mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9236BCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9236BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.65LSB |
| Height | 0.75mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 411mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 411mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9236BCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
