The AD9236BRU-80EB is a single-channel analog-to-digital converter with a resolution of 12 bits and a sampling rate of 80MS/s. It operates over a temperature range of -40°C to 85°C and has an input capacitance of 7pF. The device is packaged in a TSSOP package and dissipates a maximum of 411mW of power. Note that this device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Power Dissipation | 411mW |
| Resolution | 12b |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| RoHS | Not Compliant |